391-010-521-202

Heilind Number:EDA391-010-521-202
Manufacturer:EDAC
Manufacturer Number:391-010-521-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-010-521-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-010-521-202

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in a striking black hue. Designed for top-tier performance, it boasts a 3 A amperage rating and features UL 94V-0 Thermoplastic Polyester housing for superior durability. With two rows of Copper Alloy contacts spaced at .1 inches, it offers seamless integration onto your board with a row spacing of .14 inches. The straight mount orientation and 10 positions make it a versatile choice for your connectivity needs. Operating smoothly in temperatures ranging from -40 to 105 °C, it guarantees optimal functionality and reliability in any environment. Elevate your PCB assembly with this high-quality connector.