391-010-521-203

Heilind Number:EDA391-010-521-203
Manufacturer:EDAC
Manufacturer Number:391-010-521-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-010-521-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-010-521-203

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration in PCB assemblies. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance even in challenging environments. With a dual-row configuration and ten positions, it facilitates efficient data transmission, making it ideal for various applications. The copper alloy contact material guarantees secure and stable connections, while the .1-inch pitch and .14-inch row spacing provide precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, it offers versatility and durability. Whether you're working on a new project or upgrading existing systems, this connector is a must-have for seamless board-to-board connections.