391-010-521-207

Heilind Number:EDA391-010-521-207
Manufacturer:EDAC
Manufacturer Number:391-010-521-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-010-521-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-010-521-207

Detailed Description

Enhance connectivity within your electronic systems with this Card Edge Connector. Designed for seamless integration onto PCBs, this black connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various environments. With a current rating of 3 A and copper alloy contacts, it guarantees efficient power transfer. The connector's double-row design and 10 positions facilitate robust connections, while its .1-inch pitch and .14-inch row spacing offer precise alignment. Suitable for straight mounting, it accommodates diverse application requirements. Operating within a wide temperature range of -40 to 105 °C, this connector is ideal for demanding industrial settings. Explore its potential in enhancing connectivity within your systems.