391-010-522-102

Heilind Number:EDA391-010-522-102
Manufacturer:EDAC
Manufacturer Number:391-010-522-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-010-522-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-010-522-102

Detailed Description

Enhance your PCB connections with our Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. With a single row configuration and a pitch of .1 inches, it offers precise connectivity for 10 positions. Crafted with copper alloy contacts, it ensures reliable power transmission with an amperage rating of 3A. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. The straight mount orientation and .14-inch row spacing make installation a breeze. Upgrade your setup with this essential component, ideal for various board-to-board connections in electronic assemblies.