391-010-522-103

Heilind Number:EDA391-010-522-103
Manufacturer:EDAC
Manufacturer Number:391-010-522-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-010-522-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-010-522-103

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for optimal performance, it boasts a high amperage of 3 A, perfect for powering your devices efficiently. Crafted with durable UL 94V-0 Thermoplastic Polyester housing, it ensures long-lasting reliability in any application. Its single row configuration with 10 positions offers seamless integration, while the copper alloy contacts guarantee excellent conductivity. With a pitch of .1 inch and row spacing of .14 inch, it provides precise alignment for secure connections. Whether for data transfer or power supply, this connector is a versatile solution. Its straight mount orientation simplifies installation on your board, while the wide operating temperature range of -40 to 105°C ensures stability in diverse environments. Upgrade your connectivity with this essential component.