391-010-522-107

Heilind Number:EDA391-010-522-107
Manufacturer:EDAC
Manufacturer Number:391-010-522-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-010-522-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-010-522-107

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for seamless board-to-board connections, it features a single row for efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance in various environments. With a contact material of Copper Alloy, it guarantees excellent conductivity for optimal signal transmission. The 0.1-inch pitch and 0.14-inch row spacing make it compatible with standard PCB layouts. Boasting ten positions, it offers ample connectivity options. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures suitability for a range of applications. Trust in this connector for robust and efficient electronic connections.