391-010-522-201

Heilind Number:EDA391-010-522-201
Manufacturer:EDAC
Manufacturer Number:391-010-522-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-010-522-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-010-522-201

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Crafted with precision and durability in mind, this connector features a sleek black design and is engineered to deliver optimal functionality. With a current rating of 3 A, it ensures reliable power transmission. The housing is constructed from UL 94V-0 Thermoplastic Polyester, offering excellent heat resistance and protection. Boasting two rows and ten positions, it allows for seamless board-to-board connections. The contact material, Copper Alloy, guarantees efficient signal transmission. With a pitch of .1 inches and row spacing of .14 inches, this connector offers precise alignment. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your PCB connections with this essential component.