391-010-522-202

Heilind Number:EDA391-010-522-202
Manufacturer:EDAC
Manufacturer Number:391-010-522-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-010-522-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-010-522-202

Detailed Description

Enhance your PCB connections with our Card Edge Connector in sleek black. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable conductivity. With two rows and ten positions, it provides ample space for your connections. The .1-inch pitch and .14-inch row spacing offer precise alignment on your board. Suitable for various applications, it boasts a 3A amperage and an operating temperature range of -40 to 105°C. Whether you require straight mounting or seeking efficient board-to-board connections, this connector is a must-have in your collection. Upgrade your setup with this essential component.