391-010-522-203

Heilind Number:EDA391-010-522-203
Manufacturer:EDAC
Manufacturer Number:391-010-522-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-010-522-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-010-522-203

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in an attractive black hue. With two rows of high-quality Copper Alloy contacts, each positioned precisely at a pitch of .1 inches, this connector ensures secure and efficient data transmission. Its straight mount orientation and ten available positions make installation a breeze, while its wide operating temperature range of -40 to 105 °C guarantees reliability in diverse environments. Elevate your electronic projects with this essential component.