391-010-522-207

Heilind Number:EDA391-010-522-207
Manufacturer:EDAC
Manufacturer Number:391-010-522-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-010-522-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-010-522-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of ten positions each, it offers ample connectivity options for your electronic devices. The Copper Alloy contacts provide reliable and efficient power transmission, while the .1-inch pitch and .14-inch row spacing allow for precise alignment. Perfect for straight mounting orientation, this connector can withstand a wide operating temperature range from -40 to 105°C. Upgrade your system with this high-performance connector, a must-have in any professional setup.