391-010-522-208

Heilind Number:EDA391-010-522-208
Manufacturer:EDAC
Manufacturer Number:391-010-522-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-010-522-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-010-522-208

Detailed Description

Enhance your PCB connectivity with our sleek Card Edge Connector in classic black. Designed for reliability, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, ensuring secure and efficient power transfer. With a 3A amperage rating and an operating temperature range of -40 to 105°C, it's ideal for a wide range of applications. The two rows of 10 positions, with a .1-inch pitch and .14-inch row spacing, offer versatile connectivity options. Whether you're building electronic devices or industrial equipment, this straight-mount connector is a perfect choice for seamless board-to-board connections. Upgrade your setup with this essential component.