391-010-524-101

Heilind Number:EDA391-010-524-101
Manufacturer:EDAC
Manufacturer Number:391-010-524-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-010-524-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-010-524-101

Detailed Description

Enhance connectivity within your electronic devices with this streamlined Card Edge Connector. Designed for seamless integration on printed circuit boards, this connector boasts a sleek black finish and a single row configuration, offering 10 positions for efficient data transfer. Crafted with precision, it features high-performance UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, ensuring reliable power delivery with a 3 A amperage rating. With a pitch of .1 inch and row spacing of .14 inch, it facilitates smooth signal transmission, even in tight spaces. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in this essential component to optimize connectivity in your projects.