391-010-524-104

Heilind Number:EDA391-010-524-104
Manufacturer:EDAC
Manufacturer Number:391-010-524-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-010-524-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-010-524-104

Detailed Description

Enhance connectivity in your electronic devices with our versatile Card Edge Connector. Featuring a sleek black design and crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures durability and reliability. With a single row layout and 10 positions, it offers seamless board-to-board connections. The copper alloy contacts provide efficient power transmission, while the 3A amperage rating guarantees optimal performance. Designed for straight mounting orientation, it easily integrates into your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your electronic assembly projects. Explore our range of PCB connectors for more innovative solutions.