391-010-524-108

Heilind Number:EDA391-010-524-108
Manufacturer:EDAC
Manufacturer Number:391-010-524-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-010-524-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-010-524-108

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector in sleek black. Designed for seamless integration, it boasts a single row configuration with a total of 10 positions, ensuring efficient data transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. The contact material, made from high-quality Copper Alloy, offers reliable conductivity. With a pitch of .1 inch and row spacing of .14 inch, it facilitates precise alignment on your board. Its straight mount orientation further simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide variety of applications. Trust in its performance and elevate your electronic projects with ease.