391-010-524-201

Heilind Number:EDA391-010-524-201
Manufacturer:EDAC
Manufacturer Number:391-010-524-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-010-524-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-010-524-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Featuring a sleek black design and crafted from high-quality UL 94V-0 Thermoplastic Polyester, this connector offers durable performance in any application. With two rows of copper alloy contacts, it ensures reliable power transmission at an amperage of 3A. The .1-inch pitch and .14-inch row spacing accommodate precise board-to-board connections, while the ten available positions allow for versatile configurations. Designed for straight mounting orientation, it seamlessly integrates into your electronic setup. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a must-have for your PCB assembly needs. Upgrade to seamless connectivity with our Card Edge Connector.