391-010-524-203

Heilind Number:EDA391-010-524-203
Manufacturer:EDAC
Manufacturer Number:391-010-524-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-010-524-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-010-524-203

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of durable UL 94V-0 Thermoplastic Polyester, ensuring both reliability and safety. With two rows of copper alloy contacts, it offers exceptional conductivity and signal transmission. The .1-inch pitch and .14-inch row spacing provide precise alignment, while the straight mount orientation allows for easy installation. Boasting 10 positions and an amperage rating of 3A, it accommodates various circuitry needs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding environments. Upgrade your systems with this essential component, a must-have in the realm of PCB connectivity.