391-010-555-203

Heilind Number:EDA391-010-555-203
Manufacturer:EDAC
Manufacturer Number:391-010-555-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-010-555-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-010-555-203

Detailed Description

Enhance connectivity within your electronic devices with this reliable Card Edge Connector. Designed for seamless integration on PCBs, this black connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring optimal performance even in demanding environments. With a double-row design featuring ten copper alloy contacts, it enables efficient data transfer at a rate of 3 A. The precise .1-inch pitch and .14-inch row spacing facilitate seamless board-to-board connections, while the straight mount orientation offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronic project. Trust in its quality construction for secure and stable connections, every time.