391-010-555-207

Heilind Number:EDA391-010-555-207
Manufacturer:EDAC
Manufacturer Number:391-010-555-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-010-555-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-010-555-207

Detailed Description

Enhance connectivity in your electronic devices with this durable Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both performance and safety. With a 3 A amperage rating and copper alloy contacts, it guarantees reliable power transmission. The connector offers 10 positions across 2 rows, with a .1-inch pitch and .14-inch row spacing for precise alignment. Its straight mount orientation simplifies installation on PCBs, while an extensive operating temperature range of -40 to 105 °C ensures compatibility in a variety of environments. Ideal for use in board-to-board connections, this connector is a must-have component for your electronic assembly projects.