391-010-556-201

Heilind Number:EDA391-010-556-201
Manufacturer:EDAC
Manufacturer Number:391-010-556-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-010-556-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-010-556-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability in any application. With a double-row configuration and sturdy Copper Alloy contacts, it offers secure and efficient power delivery, perfect for demanding environments. The .1-inch pitch and .14-inch row spacing allow for precise alignment, while the ten available positions cater to versatile connection needs. Whether you require straight mounting or angled orientation, this connector delivers flexibility without compromising on performance. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a dependable solution for a wide range of projects in the electronics industry. Upgrade your setup with this essential component, a must-have in any professional or DIY toolkit.