391-010-556-202

Heilind Number:EDA391-010-556-202
Manufacturer:EDAC
Manufacturer Number:391-010-556-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-010-556-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-010-556-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance and durability. With a sleek black finish and robust UL 94V-0 Thermoplastic Polyester housing, this connector ensures secure and reliable contact in any application. Featuring two rows of Copper Alloy contacts with a .1-inch pitch and .14-inch row spacing, it provides seamless board-to-board connectivity with ten positions for versatile integration. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for various electronic devices and systems. Whether you need a straight or angled mount orientation, this connector offers flexibility and efficiency in your PCB assembly. Trust in our high-quality connector to meet your connectivity needs with ease.