391-010-556-203

Heilind Number:EDA391-010-556-203
Manufacturer:EDAC
Manufacturer Number:391-010-556-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-010-556-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-010-556-203

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, this connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in even the most demanding environments. With two rows of Copper Alloy contacts, it offers seamless power transmission with an amperage rating of 3A. The .1-inch pitch and .14-inch row spacing provide precise alignment, while the straight mount orientation allows for easy installation. With a temperature range of -40 to 105 °C, it's perfect for a wide range of applications. Explore enhanced connectivity with this essential component.