391-010-556-204

Heilind Number:EDA391-010-556-204
Manufacturer:EDAC
Manufacturer Number:391-010-556-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-010-556-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-010-556-204

Detailed Description

Enhance connectivity with this essential Card Edge Connector, designed for seamless integration in your PCB setup. Crafted with precision and durability in mind, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both robust performance and safety. With two rows of ten positions each, this connector offers ample space for your connectivity needs. The contact material, Copper Alloy, guarantees reliable and efficient signal transmission. Operating flawlessly within a wide temperature range from -40 to 105 °C, it is suitable for various environmental conditions. The .1-inch pitch and .14-inch row spacing, along with a straight mount orientation, facilitate easy and secure installation. Elevate your PCB connections with this high-quality connector, a must-have in your electronic components arsenal.