391-010-556-207

Heilind Number:EDA391-010-556-207
Manufacturer:EDAC
Manufacturer Number:391-010-556-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-010-556-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-010-556-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a reliable and essential component for seamless data transfer. Designed with precision in mind, this connector features UL 94V-0 Thermoplastic Polyester housing for durability and safety. Its 10 positions, arranged in 2 rows with a pitch of .1 inches, ensure efficient and secure connections. Crafted from high-quality Copper Alloy, the contacts guarantee optimal conductivity. With a current rating of 3A, it caters to various power requirements. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for diverse environmental conditions. Whether for commercial or industrial applications, this black-colored connector, with a straight mount orientation, is a must-have in your inventory. Upgrade your systems with this essential component and experience seamless board-to-board connectivity like never before.