391-010-560-201

Heilind Number:EDA391-010-560-201
Manufacturer:EDAC
Manufacturer Number:391-010-560-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-010-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-010-560-201

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector, designed for seamless integration in your electronic projects. With a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing, it not only looks great but also ensures reliable performance. Featuring two rows of copper alloy contacts with a pitch of .1 inches and row spacing of .14 inches, it offers secure and efficient connections. With a total of 10 positions, this connector is perfect for a wide range of applications. Its straight mount orientation makes installation a breeze. Operating smoothly in temperatures ranging from -40 to 105 °C, it guarantees consistent functionality even in challenging environments. Upgrade your setup with this essential component for superior connectivity.