391-010-560-202

Heilind Number:EDA391-010-560-202
Manufacturer:EDAC
Manufacturer Number:391-010-560-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-010-560-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-010-560-202

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 3A amperage rating, it offers reliable power transmission for your electronic devices. Its two rows of Copper Alloy contacts, spaced at a pitch of .1 inches and row spacing of .14 inches, provide seamless and efficient connections. With 10 positions available, this connector allows for versatile usage in various applications. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures stability even in challenging environments. Upgrade your connectivity solutions with this essential component.