391-010-560-207

Heilind Number:EDA391-010-560-207
Manufacturer:EDAC
Manufacturer Number:391-010-560-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-010-560-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-010-560-207

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for durability and safety. With a 3A amperage rating, it ensures reliable power transmission, while the copper alloy contact material guarantees optimal conductivity. Boasting two rows and a pitch of .1 inches, it offers ample space for secure attachment. With ten positions available, it accommodates multiple connections with ease. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your devices with this essential component for efficient and durable board-to-board connectivity.