391-010-560-208

Heilind Number:EDA391-010-560-208
Manufacturer:EDAC
Manufacturer Number:391-010-560-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-010-560-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-010-560-208

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a copper alloy contact material, it ensures reliable power transmission at an amperage of 3 A. Its double-row configuration offers 10 positions with a .1-inch pitch, ideal for seamless board-to-board connections. The straight mount orientation and .14-inch row spacing make installation a breeze. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is perfect for demanding industrial environments. Elevate your connectivity solutions with this essential component.