391-011-520-101

Heilind Number:EDA391-011-520-101
Manufacturer:EDAC
Manufacturer Number:391-011-520-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-011-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-011-520-101

Detailed Description

Enhance your PCB connectivity with this essential Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 11 contact positions, it offers seamless integration for your electronic projects. The copper alloy contacts guarantee reliable conductivity, while the .1 inch pitch and .14 inch row spacing facilitate easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for various environments. Whether you're a hobbyist or a professional, this component is a must-have for your PCB assembly needs. Elevate your connectivity game with this high-quality Card Edge Connector.