391-011-520-102

Heilind Number:EDA391-011-520-102
Manufacturer:EDAC
Manufacturer Number:391-011-520-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-011-520-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-011-520-102

Detailed Description

Enhance connectivity in your PCB assembly with our Card Edge Connector. Designed for efficiency and durability, this black connector boasts a 3 A amperage capacity, making it ideal for various electronic applications. Crafted from UL 94V-0 Thermoplastic Polyester housing material and featuring copper alloy contacts, it guarantees reliable performance. With a single row layout and 11 positions, it offers seamless board-to-board connectivity. The .1-inch pitch and .14-inch row spacing ensure precise alignment, while its straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for demanding environments. Explore our range of products to discover more connectors tailored to your needs.