391-011-520-103

Heilind Number:EDA391-011-520-103
Manufacturer:EDAC
Manufacturer Number:391-011-520-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-011-520-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-011-520-103

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring reliable performance even in demanding environments. With a single row configuration and 11 positions, it offers ample connectivity options. The copper alloy contact material guarantees efficient power transfer, while the .1" pitch and .14" row spacing allow for precise alignment. Suitable for straight mounting, it's perfect for various applications. Operable in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your connectivity needs. Elevate your PCB design with this essential component.