391-011-520-104

Heilind Number:EDA391-011-520-104
Manufacturer:EDAC
Manufacturer Number:391-011-520-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-011-520-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-011-520-104

Detailed Description

Enhance connectivity with our Card Edge Connector, ideal for seamless integration in PCB setups. Designed for efficiency, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and 11 positions, it offers precise and reliable connections. The contact material, crafted from Copper Alloy, guarantees optimal conductivity. Boasting a pitch of .1 inches and row spacing of .14 inches, this connector facilitates seamless data transmission. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Elevate your connectivity solutions with this essential component.