391-011-521-102

Heilind Number:EDA391-011-521-102
Manufacturer:EDAC
Manufacturer Number:391-011-521-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-011-521-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-011-521-102

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for optimal functionality, this connector features a sleek black housing made from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 11 positions, it offers seamless integration for your electronic devices. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. Operating within a wide temperature range of -40 to 105°C, it's suitable for various industrial environments. Its compact pitch of .1 inch and row spacing of .14 inch allow for efficient PCB assembly. Whether for commercial or industrial use, this connector's straight mount orientation makes installation a breeze. Upgrade your connectivity solutions with this essential component.