391-011-521-103

Heilind Number:EDA391-011-521-103
Manufacturer:EDAC
Manufacturer Number:391-011-521-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-011-521-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-011-521-103

Detailed Description

Enhance your electronic connections with this high-quality Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 11 positions, perfect for your PCB assembly needs. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance in even the most demanding environments. With a pitch of .1 inches and row spacing of .14 inches, precise connectivity is guaranteed. Operating smoothly at temperatures ranging from -40 to 105 °C, it's ideal for both standard and harsh conditions. Whether you're a professional or a DIY enthusiast, this black connector is a must-have for your toolkit. Upgrade your electronic projects today with this essential component.