391-011-521-104

Heilind Number:EDA391-011-521-104
Manufacturer:EDAC
Manufacturer Number:391-011-521-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-011-521-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-011-521-104

Detailed Description

Enhance connectivity in your electronic systems with our Card Edge Connector. Designed for seamless integration, this black connector features a single row layout with 11 positions, ensuring efficient data transfer. With a pitch of .1 inches and row spacing of .14 inches, it offers precise alignment on your PCB. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. The contact material, Copper Alloy, ensures reliable conductivity, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Trust in its high amperage of 3A to power your devices with confidence.