391-011-521-108

Heilind Number:EDA391-011-521-108
Manufacturer:EDAC
Manufacturer Number:391-011-521-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-011-521-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-011-521-108

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector. Designed for seamless integration, it features a single row layout with eleven positions, ensuring efficient data transmission. The black housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability while the copper alloy contact material provides reliable conductivity. With a pitch of .1 inch and row spacing of .14 inch, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications. Choose reliability and performance for your projects with this essential component.