391-011-522-101

Heilind Number:EDA391-011-522-101
Manufacturer:EDAC
Manufacturer Number:391-011-522-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-011-522-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-011-522-101

Detailed Description

Enhance your circuit board connections with this sleek Black Card Edge Connector. Designed for optimal performance, it features a single row with 11 copper alloy contact positions, ensuring secure and reliable data transmission. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability, while its straight mount orientation offers easy installation. With an amperage of 3 A and a pitch of .1 in, this connector is perfect for various applications. Operating smoothly in temperatures ranging from -40 to 105 °C, it's a versatile and essential component for any PCB setup. Elevate your connectivity with this high-quality Card Edge Connector.