391-011-522-102

Heilind Number:EDA391-011-522-102
Manufacturer:EDAC
Manufacturer Number:391-011-522-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-011-522-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-011-522-102

Detailed Description

Enhance connectivity on your PCB with this high-performance Card Edge Connector. Designed for durability and reliability, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal safety and performance. With a single row layout and 11 positions, it provides seamless integration for your board-to-board connections. The copper alloy contact material guarantees efficient power transfer, while the .1-inch pitch and .14-inch row spacing offer precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Trust in its straight mount orientation for a secure fit every time. Elevate your PCB design with this essential component.