391-011-522-108

Heilind Number:EDA391-011-522-108
Manufacturer:EDAC
Manufacturer Number:391-011-522-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-011-522-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-011-522-108

Detailed Description

Introducing our Card Edge Connector, a crucial component for seamless board-to-board PCB connections. Designed for optimal performance, this connector features a single row with 11 positions, ensuring reliable connectivity in electronic setups. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. The contact material, made of Copper Alloy, further enhances conductivity. With a pitch of .1 inches and row spacing of .14 inches, precise alignment is achieved for seamless data transfer. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Its sleek black housing adds a sleek touch to any setup, while the straight mount orientation allows for easy installation. Trust in our Card Edge Connector to deliver top-notch performance in your PCB assemblies.