391-011-524-102

Heilind Number:EDA391-011-524-102
Manufacturer:EDAC
Manufacturer Number:391-011-524-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-011-524-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-011-524-102

Detailed Description

Enhance your PCB connections with our sleek Card Edge Connector in Black. Designed for efficiency, this connector boasts a 3 A amperage and durable UL 94V-0 Thermoplastic Polyester housing material. With a single row featuring 11 positions, it offers seamless integration on your board. Crafted with copper alloy contacts, it ensures reliable conductivity. The .1-inch pitch and .14-inch row spacing facilitate easy installation, while the straight mount orientation adds versatility. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent performance in any environment. Upgrade your setup with this essential component, a must-have for seamless connectivity in your electronic projects.