391-011-524-104

Heilind Number:EDA391-011-524-104
Manufacturer:EDAC
Manufacturer Number:391-011-524-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-011-524-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-011-524-104

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for seamless integration, its UL 94V-0 Thermoplastic Polyester housing ensures durability and safety in any environment. Featuring a single row layout with 11 positions, it offers optimal space efficiency for your projects. Crafted with high-quality Copper Alloy contacts, it guarantees reliable performance and efficient power transmission at an amperage of 3 A. The .1-inch pitch and .14-inch row spacing allow for precise and secure connections, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your PCB assembly needs. Perfect for various applications in the electronics industry, it belongs to our wide range of connectors, ensuring seamless compatibility with your existing setup. Elevate your connectivity solutions with this top-of-the-line Card Edge Connector.