391-012-520-101

Heilind Number:EDA391-012-520-101
Manufacturer:EDAC
Manufacturer Number:391-012-520-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-012-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-012-520-101

Detailed Description

Enhance your PCB connectivity with our premium Card Edge Connector in sleek black. Designed for optimal performance, this connector features a single row layout with 12 positions, ideal for seamless board-to-board connections. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it ensures reliable power transmission at an amperage of 3A. With a pitch of .1in and row spacing of .14in, it offers precise alignment for seamless integration. Operating smoothly in a wide temperature range from -40 to 105°C, it guarantees stable performance even in challenging environments. Perfect for various applications, this connector is a must-have for any electronics enthusiast or professional. Elevate your connectivity game with this essential component.