391-012-520-102

Heilind Number:EDA391-012-520-102
Manufacturer:EDAC
Manufacturer Number:391-012-520-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-012-520-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-012-520-102

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in any environment. With a single row configuration and 12 positions, it offers ample room for secure connections. Crafted from high-quality Copper Alloy, the contacts guarantee optimal conductivity. Featuring a pitch of .1 inches and a row spacing of .14 inches, precise alignment is effortless. Its straight mount orientation further simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your PCB assembly projects. Elevate your connectivity game with this essential component.