391-012-520-107

Heilind Number:EDA391-012-520-107
Manufacturer:EDAC
Manufacturer Number:391-012-520-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-012-520-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-012-520-107

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration and reliable performance. Boasting a sleek black exterior, this essential component features UL 94V-0 Thermoplastic Polyester housing for optimal safety and durability. With a single row layout and copper alloy contact material, it ensures efficient power transfer for up to 12 positions at a maximum amperage of 3 A. The 0.1-inch pitch and 0.14-inch row spacing enable precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your electronic projects. Explore our full range of connectors for seamless PCB assembly.