391-012-520-207

Heilind Number:EDA391-012-520-207
Manufacturer:EDAC
Manufacturer Number:391-012-520-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-012-520-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-012-520-207

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for precision and durability, this essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability in any application. With two rows of 12 copper alloy contact positions, it delivers seamless power transmission at a maximum amperage of 3A. The .1-inch pitch and .14-inch row spacing offer optimal signal integrity, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any professional PCB assembly. Elevate your electronic projects with this top-tier connectivity solution.