391-012-521-101

Heilind Number:EDA391-012-521-101
Manufacturer:EDAC
Manufacturer Number:391-012-521-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-012-521-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-012-521-101

Detailed Description

Enhance your PCB connections with this sleek Card Edge Connector in classic black. Engineered for optimal performance, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation in various environments. With a single row design, it offers easy installation and efficient connectivity. The contact material, crafted from Copper Alloy, guarantees seamless transmission of signals. Featuring a pitch of .1 inches and row spacing of .14 inches, it accommodates 12 positions for versatile usage. Designed for straight mount orientation, it fits seamlessly into your circuit setup. Operating within a wide temperature range of -40 to 105°C, it is perfect for industrial applications. Elevate your connectivity game with this essential component.