391-012-521-102

Heilind Number:EDA391-012-521-102
Manufacturer:EDAC
Manufacturer Number:391-012-521-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-012-521-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-012-521-102

Detailed Description

Enhance connectivity within your electronic devices with this durable Card Edge Connector. Designed for seamless integration on PCBs, it features a single row with 12 positions and a .1-inch pitch, ensuring precise alignment. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliable performance even in challenging environments, with a wide operating temperature range of -40 to 105 °C. Each contact is made of resilient Copper Alloy, enabling efficient power transfer at an amperage of 3 A. Whether for industrial machinery or consumer electronics, this black connector, with a straight mount orientation, offers a secure and long-lasting solution. Trust in its quality for seamless board-to-board connections.