391-012-521-103

Heilind Number:EDA391-012-521-103
Manufacturer:EDAC
Manufacturer Number:391-012-521-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-012-521-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-012-521-103

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and Copper Alloy contacts, it offers seamless power transmission at an amperage of 3 A. The .1-inch pitch and .14-inch row spacing, along with 12 positions, facilitate precise and efficient board-to-board connections. Engineered for versatility, it allows for straight mounting orientation and operates flawlessly in temperatures ranging from -40 to 105°C. Elevate your electronic assemblies with this essential component.