391-012-521-104

Heilind Number:EDA391-012-521-104
Manufacturer:EDAC
Manufacturer Number:391-012-521-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-012-521-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-012-521-104

Detailed Description

Enhance your circuit connections with our Card Edge Connector. Featuring a sleek black design, this connector ensures seamless power transfer with an amperage of 3 A. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees long-lasting performance even in challenging environments. With 12 positions and a single row layout, it offers ample connectivity for your PCB projects. The Copper Alloy contact material provides reliable conductivity, while the .1-inch pitch and .14-inch row spacing allow for easy integration. Designed for straight mounting orientation, it's ideal for precise installations. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is a must-have for your electronics assembly needs.