391-012-521-107

Heilind Number:EDA391-012-521-107
Manufacturer:EDAC
Manufacturer Number:391-012-521-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-012-521-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-012-521-107

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout, it offers easy integration onto your board, while the Copper Alloy contact material guarantees efficient signal transmission. The .1-inch pitch and .14-inch row spacing provide precise alignment for seamless connections. Boasting 12 positions, this connector is perfect for various applications. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105 °C, it's suitable for a wide range of environments. Upgrade your setup with this essential component for reliable and consistent performance.