391-012-521-108

Heilind Number:EDA391-012-521-108
Manufacturer:EDAC
Manufacturer Number:391-012-521-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-012-521-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-012-521-108

Detailed Description

Enhance connectivity with our Card Edge Connector, an essential component for seamless PCB integration. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek black finish, this connector ensures reliable performance in a variety of environments. With a single row design featuring 12 copper alloy contact positions and a pitch of .1 inch, it facilitates precise and secure connections. The straight mount orientation and compact .14 inch row spacing make it easy to integrate into your existing setup. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications, making it a valuable addition to your connector arsenal.